DS441505-BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS441505-BA

DigiKey Part Number
P9660-ND
Manufacturer
Manufacturer Product Number
DS441505-BA
Description
CAP FILM 5UF 10% 440VAC CHAS MT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Panasonic Industry
Operating Temperature
-25°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Size / Dimension
1.969" L x 1.051" W (50.00mm x 26.70mm)
Part Status
Last Time Buy
Height - Seated (Max)
1.516" (38.50mm)
Capacitance
5µF
Mounting Type
Chassis Mount
Tolerance
±10%
Package / Case
Rectangular Box
Voltage Rating - AC
440V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1179,32000 Kč179,32 Kč
10134,61800 Kč1 346,18 Kč
50116,75300 Kč5 837,65 Kč
100111,22430 Kč11 122,43 Kč
500101,86046 Kč50 930,23 Kč
1 00098,95895 Kč98 958,95 Kč
Unit Price without VAT:179,32000 Kč
Unit Price with VAT:216,97720 Kč