PMF50 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS251126-BA

DigiKey Part Number
P9412-ND
Manufacturer
Manufacturer Product Number
JS251126-BA
Description
CAP FILM 12UF 10% 250VAC CHAS MT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Polypropylene (PP), Metallized
Manufacturer
Panasonic Industry
Operating Temperature
-25°C ~ 70°C
Series
Applications
Motor Run
Packaging
Bulk
Size / Dimension
1.969" L x 1.051" W (50.00mm x 26.70mm)
Part Status
Active
Height - Seated (Max)
1.516" (38.50mm)
Capacitance
12µF
Mounting Type
Chassis Mount
Tolerance
±10%
Package / Case
Rectangular Box
Voltage Rating - AC
250V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 548
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,14000 Kč167,14 Kč
10124,79100 Kč1 247,91 Kč
50107,89620 Kč5 394,81 Kč
20098,36620 Kč19 673,24 Kč
60093,04598 Kč55 827,59 Kč
1 00091,07778 Kč91 077,78 Kč
Manufacturers Standard Package
Unit Price without VAT:167,14000 Kč
Unit Price with VAT:202,23940 Kč