Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

DRC2523E0L | |
|---|---|
DigiKey Part Number | DRC2523E0LTR-ND - Tape & Reel (TR) DRC2523E0LCT-ND - Cut Tape (CT) DRC2523E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2523E0L |
Description | TRANS PREBIAS NPN 50V 0.5A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 mW Surface Mount MINI3-G3-B |
Datasheet | Datasheet |
EDA/CAD Models | DRC2523E0L Models |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 100mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 100mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 1µA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCR 503 B6327 | Infineon Technologies | 0 | BCR503B6327-ND | 0,86426 Kč | Upgrade |
| BCR503E6327HTSA1 | Infineon Technologies | 2 778 | BCR503E6327HTSA1CT-ND | 10,71000 Kč | Upgrade |
| PDTD123ET,215 | Nexperia USA Inc. | 1 | 1727-5141-1-ND | 6,72000 Kč | Upgrade |
| PDTD123TT,215 | Nexperia USA Inc. | 0 | 1727-2668-1-ND | 4,83000 Kč | Upgrade |
| DDTD123TC-7-F | Diodes Incorporated | 44 649 | DDTD123TC-7-FDICT-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15607 Kč | 9 468,21 Kč |
| 6 000 | 2,91421 Kč | 17 485,26 Kč |
| 9 000 | 2,79019 Kč | 25 111,71 Kč |
| 15 000 | 2,65020 Kč | 39 753,00 Kč |
| 21 000 | 2,61163 Kč | 54 844,23 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





