
DDTD123TC-7-F | |
|---|---|
DigiKey Part Number | DDTD123TC-7-FDITR-ND - Tape & Reel (TR) DDTD123TC-7-FDICT-ND - Cut Tape (CT) DDTD123TC-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTD123TC-7-F |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 50mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA (ICBO) |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 Only | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,86400 Kč | 38,64 Kč |
| 100 | 2,41480 Kč | 241,48 Kč |
| 500 | 1,77854 Kč | 889,27 Kč |
| 1 000 | 1,57254 Kč | 1 572,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,31000 Kč | 3 930,00 Kč |
| 6 000 | 1,17739 Kč | 7 064,34 Kč |
| 9 000 | 1,10974 Kč | 9 987,66 Kč |
| 15 000 | 1,03369 Kč | 15 505,35 Kč |
| 21 000 | 0,98862 Kč | 20 761,02 Kč |
| 30 000 | 0,94480 Kč | 28 344,00 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

