DRC2143X0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 3 105
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 878
Unit Price: 6,51000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 56 450
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 122 679
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 74 441
Unit Price: 2,94000 Kč
Datasheet

Similar


onsemi
In Stock: 1 939
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 4 843
Unit Price: 3,78000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC2143X0L

DigiKey Part Number
DRC2143X0LTR-ND - Tape & Reel (TR)
DRC2143X0LCT-ND - Cut Tape (CT)
DRC2143X0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRC2143X0L
Description
TRANS PREBIAS NPN 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DRC2143X0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
MINI3-G3-B
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDTC143XT,215Nexperia USA Inc.01727-1712-1-ND2,73000 KčUpgrade
BCR112E6327HTSA1Infineon Technologies0BCR112E6327HTSA1CT-ND7,98000 KčSimilar
BCR116E6327HTSA1Infineon Technologies3 105BCR116E6327HTSA1CT-ND7,98000 KčSimilar
DTC143XU3HZGT106Rohm Semiconductor3 878DTC143XU3HZGT106CT-ND6,51000 KčSimilar
DTC143ZKAT146Rohm Semiconductor56 450DTC143ZKAT146CT-ND4,83000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30972 Kč3 929,16 Kč
6 0001,19311 Kč7 158,66 Kč
9 0001,13312 Kč10 198,08 Kč
15 0001,06523 Kč15 978,45 Kč
21 0001,02477 Kč21 520,17 Kč
30 0000,98530 Kč29 559,00 Kč
75 0000,90029 Kč67 521,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč