DRA2114E0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 23 052
Unit Price: 2,92000 Kč
Datasheet

Direct


onsemi
In Stock: 3 532
Unit Price: 2,92000 Kč
Datasheet

Direct


onsemi
In Stock: 17 555
Unit Price: 4,17000 Kč
Datasheet

Direct


onsemi
In Stock: 31 384
Unit Price: 4,38000 Kč
Datasheet

Direct


onsemi
In Stock: 8 490
Unit Price: 4,38000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 9 790
Unit Price: 2,71000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 7,93000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,16904 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,99714 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 79 075
Unit Price: 5,01000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 000
Unit Price: 6,47000 Kč
Datasheet

Similar


onsemi
In Stock: 26 862
Unit Price: 3,13000 Kč
Datasheet

Similar


onsemi
In Stock: 16 012
Unit Price: 3,13000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA2114E0L

DigiKey Part Number
DRA2114E0LTR-ND - Tape & Reel (TR)
DRA2114E0LCT-ND - Cut Tape (CT)
DRA2114E0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRA2114E0L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DRA2114E0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
10 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
MINI3-G3-B
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2111LT1Gonsemi23 052MMUN2111LT1GOSCT-ND2,92000 KčDirect
MMUN2111LT3Gonsemi3 532MMUN2111LT3GOSCT-ND2,92000 KčDirect
MUN2111T1Gonsemi17 555MUN2111T1GOSCT-ND4,17000 KčDirect
SMUN2111T1Gonsemi31 384SMUN2111T1GOSCT-ND4,38000 KčDirect
SMUN2111T3Gonsemi8 490488-SMUN2111T3GCT-ND4,38000 KčDirect
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30083 Kč3 902,49 Kč
6 0001,18501 Kč7 110,06 Kč
9 0001,12543 Kč10 128,87 Kč
15 0001,05800 Kč15 870,00 Kč
21 0001,01782 Kč21 374,22 Kč
30 0000,97861 Kč29 358,30 Kč
75 0000,89418 Kč67 063,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč