DDTA114ECAQ-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 4,38000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,14253 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


onsemi
In Stock: 3 532
Unit Price: 2,92000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,04521 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTA114ECAQ-13-F

DigiKey Part Number
31-DDTA114ECAQ-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DDTA114ECAQ-13-F
Description
TRANS PREBIAS PNP 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
10 kOhms
Supplier Device Package
SOT-23-3
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTA114ECA-7-FDiodes Incorporated0DDTA114ECA-FDICT-ND4,38000 KčParametric Equivalent
DDTA114ECAQ-7-FDiodes Incorporated031-DDTA114ECAQ-7-FTR-ND1,14253 KčParametric Equivalent
DRA2114E0LPanasonic Industry0DRA2114E0LCT-ND4,80000 KčSimilar
MMUN2111LT3Gonsemi3 532MMUN2111LT3GOSCT-ND2,92000 KčSimilar
ADTA114ECA-HFComchip Technology0641-ADTA114ECA-HFTR-ND1,04521 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,99714 Kč9 971,40 Kč
20 0000,90703 Kč18 140,60 Kč
30 0000,86110 Kč25 833,00 Kč
50 0000,85432 Kč42 716,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,99714 Kč
Unit Price with VAT:1,20654 Kč