Similar
Similar
Similar
Similar

DMG204020R | |
|---|---|
DigiKey Part Number | DMG204020RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMG204020R |
Description | TRANS NPN/PNP 50V 0.5A MINI6-G4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 500mA 160MHz, 130MHz 300mW Surface Mount Mini6-G4-B |
Datasheet | Datasheet |
EDA/CAD Models | DMG204020R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 30mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 150mA, 10V | |
Power - Max | 300mW | |
Frequency - Transition | 160MHz, 130MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | Mini6-G4-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,97695 Kč | 14 930,85 Kč |
| 6 000 | 4,62824 Kč | 27 769,44 Kč |
| 9 000 | 4,47519 Kč | 40 276,71 Kč |
| Unit Price without VAT: | 4,97695 Kč |
|---|---|
| Unit Price with VAT: | 6,02211 Kč |




