BC817UPNB6327XT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 120 332
Unit Price: 12,81000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9 384
Unit Price: 7,98000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 58
Unit Price: 7,98000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,97695 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,22704 Kč
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 170MHz 330mW Surface Mount PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817UPNB6327XT

DigiKey Part Number
BC817UPNB6327XTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817UPNB6327XT
Description
TRANS NPN/PNP 45V 500MA PG-SC74
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 170MHz 330mW Surface Mount PG-SC74-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
330mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,25603 Kč37 680,90 Kč
60 0001,16351 Kč69 810,60 Kč
90 0001,11639 Kč100 475,10 Kč
150 0001,08665 Kč162 997,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,25603 Kč
Unit Price with VAT:1,51980 Kč