Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 170MHz 330mW Surface Mount PG-SC74-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817UPNE6327HTSA1

DigiKey Part Number
BC817UPNE6327HTSA1TR-ND - Tape & Reel (TR)
BC817UPNE6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC817UPNE6327HTSA1
Description
TRANS NPN/PNP 45V 500MA PG-SC74
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 500mA 170MHz 330mW Surface Mount PG-SC74-6
Datasheet
 Datasheet
EDA/CAD Models
BC817UPNE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
330mW
Frequency - Transition
170MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
PG-SC74-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120 332
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,95800 Kč79,58 Kč
1005,08990 Kč508,99 Kč
5003,84768 Kč1 923,84 Kč
1 0003,44682 Kč3 446,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,93692 Kč8 810,76 Kč
6 0002,67991 Kč16 079,46 Kč
9 0002,54895 Kč22 940,55 Kč
15 0002,40175 Kč36 026,25 Kč
21 0002,31460 Kč48 606,60 Kč
30 0002,22988 Kč66 896,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč