



CB1-P-12V | |
|---|---|
DigiKey Part Number | 255-1832-ND |
Manufacturer | |
Manufacturer Product Number | CB1-P-12V |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CB1-P-12V Models |
Category | Must Release Voltage 1.2 VDC |
Manufacturer Panasonic Electric Works | Operate Time 15 ms |
Series | Release Time 15 ms |
Packaging Bulk | Features Sealed - Fully |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 117 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 1.4W |
Contact Rating (Current) 40 A | Coil Resistance 103 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1393302-3 | TE Connectivity AMP Connectors | 278 | 2-1393302-3-ND | 269,04000 Kč | Similar |
| VF4-15F13 | TE Connectivity Potter & Brumfield Relays | 813 | PB230-ND | 283,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,30000 Kč | 129,30 Kč |
| 10 | 115,24700 Kč | 1 152,47 Kč |
| 25 | 110,05040 Kč | 2 751,26 Kč |
| 50 | 106,27960 Kč | 5 313,98 Kč |
| 100 | 102,63200 Kč | 10 263,20 Kč |
| 250 | 98,00168 Kč | 24 500,42 Kč |
| 500 | 94,63476 Kč | 47 317,38 Kč |
| 1 000 | 91,38129 Kč | 91 381,29 Kč |
| Unit Price without VAT: | 129,30000 Kč |
|---|---|
| Unit Price with VAT: | 156,45300 Kč |











