Parametric Equivalent

AYF531065T | |
|---|---|
DigiKey Part Number | 255-AYF531065TTR-ND - Tape & Reel (TR) 255-AYF531065TCT-ND - Cut Tape (CT) 255-AYF531065TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYF531065T |
Description | CONN FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,77500 Kč | 377,75 Kč |
| 25 | 35,40280 Kč | 885,07 Kč |
| 50 | 33,71020 Kč | 1 685,51 Kč |
| 100 | 32,09750 Kč | 3 209,75 Kč |
| 250 | 30,08676 Kč | 7 521,69 Kč |
| 500 | 28,65052 Kč | 14 325,26 Kč |
| 1 000 | 27,28333 Kč | 27 283,33 Kč |
| 2 500 | 26,98663 Kč | 67 466,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 22,04790 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |











