
AYC1F0610 | |
|---|---|
DigiKey Part Number | 255-AYC1F0610TR-ND - Tape & Reel (TR) 255-AYC1F0610CT-ND - Cut Tape (CT) 255-AYC1F0610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AYC1F0610 |
Description | CONN FPC 6POS 2.2MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top and Bottom 0.087" (2.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 6 | |
Pitch | 0.087" (2.20mm) | |
Termination | Solder | |
FFC, FCB Thickness | - | |
Height Above Board | 0.232" (5.90mm) | |
Locking Feature | - | |
Cable End Type | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,52900 Kč | 515,29 Kč |
| 25 | 48,30360 Kč | 1 207,59 Kč |
| 50 | 45,99400 Kč | 2 299,70 Kč |
| 100 | 43,79550 Kč | 4 379,55 Kč |
| 250 | 41,05192 Kč | 10 262,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,81766 Kč | 30 254,13 Kč |
| 1 600 | 36,01354 Kč | 57 621,66 Kč |
| 2 400 | 34,99868 Kč | 83 996,83 Kč |
| 4 000 | 33,76101 Kč | 135 044,04 Kč |
| 5 600 | 32,97012 Kč | 184 632,67 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |











