
AXK680337YG | |
|---|---|
DigiKey Part Number | 255-AXK680337YGTR-ND - Tape & Reel (TR) 255-AXK680337YGCT-ND - Cut Tape (CT) 255-AXK680337YGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AXK680337YG |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXK680337YG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 57,49300 Kč | 574,93 Kč |
| 25 | 53,88080 Kč | 1 347,02 Kč |
| 50 | 51,31080 Kč | 2 565,54 Kč |
| 100 | 48,85810 Kč | 4 885,81 Kč |
| 250 | 45,79832 Kč | 11 449,58 Kč |
| 500 | 43,61242 Kč | 21 806,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,36109 Kč | 60 541,63 Kč |
| 3 000 | 38,43642 Kč | 115 309,26 Kč |
| 4 500 | 37,35367 Kč | 168 091,52 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |











