
AXG724044 | |
|---|---|
DigiKey Part Number | AXG724044-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG724044 |
Description | CONN SOCKET 24POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG724044 Models |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Socket, Center Strip Contacts | Height Above Board 0.023" (0.59mm) |
Number of Positions 24 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 57,16910 Kč | 285 845,50 Kč |
| Unit Price without VAT: | 57,16910 Kč |
|---|---|
| Unit Price with VAT: | 69,17461 Kč |



