AXG124144 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 0
Unit Price: 11,24111 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 13,48934 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 57,16910 Kč
Datasheet
Image for AXG124144 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXG124144

DigiKey Part Number
AXG124144-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXG124144
Description
CONN SOCKET 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
AXG124144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
0.6mm
Connector Type
Socket, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
24
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE724127Panasonic Industry0AXE724127-ND11,24111 KčMFR Recommended
AXF5J2412Panasonic Industry0255-AXF5J2412TR-ND13,48934 KčSimilar
AXG724044Panasonic Industry0AXG724044-ND57,16910 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types