
AXF5J2412 | |
|---|---|
DigiKey Part Number | 255-AXF5J2412TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF5J2412 |
Description | R35 SOCKET, 24 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Socket, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 24 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 13,48934 Kč | 202 340,10 Kč |
| Unit Price without VAT: | 13,48934 Kč |
|---|---|
| Unit Price with VAT: | 16,32210 Kč |



