
AXG220144A | |
|---|---|
DigiKey Part Number | 255-5148-ND |
Manufacturer | |
Manufacturer Product Number | AXG220144A |
Description | CONN HDR 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE820124 | Panasonic Industry | 0 | AXE820124-ND | 10,59877 Kč | MFR Recommended |
| AXF6J2012 | Panasonic Industry | 0 | 255-AXF6J2012TR-ND | 16,37991 Kč | MFR Recommended |
| AXF6D2012A | Panasonic Industry | 0 | 255-5765-ND | 18,35000 Kč | Similar |
| AXF6J2012A | Panasonic Industry | 394 | 255-AXF6J2012A-ND | 33,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,56000 Kč | 52,56 Kč |
| 10 | 44,56800 Kč | 445,68 Kč |
| 25 | 41,77760 Kč | 1 044,44 Kč |
| 50 | 39,78400 Kč | 1 989,20 Kč |
| 100 | 37,88190 Kč | 3 788,19 Kč |
| 250 | 35,50940 Kč | 8 877,35 Kč |
| Unit Price without VAT: | 52,56000 Kč |
|---|---|
| Unit Price with VAT: | 63,59760 Kč |


