Similar
Similar

AXF6D2012A | |
|---|---|
DigiKey Part Number | 255-5765-ND |
Manufacturer | |
Manufacturer Product Number | AXF6D2012A |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Strip | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6J2012A | Panasonic Industry | 394 | 255-AXF6J2012A-ND | 33,37000 Kč | Similar |
| AXG220144A | Panasonic Industry | 419 | 255-5148-ND | 52,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,35000 Kč | 18,35 Kč |
| 10 | 15,53700 Kč | 155,37 Kč |
| 25 | 14,54880 Kč | 363,72 Kč |
| 50 | 13,85640 Kč | 692,82 Kč |
| 100 | 13,19320 Kč | 1 319,32 Kč |
| 250 | 12,36648 Kč | 3 091,62 Kč |
| 500 | 11,77544 Kč | 5 887,72 Kč |
| 1 000 | 11,21296 Kč | 11 212,96 Kč |
| 2 500 | 10,51092 Kč | 26 277,30 Kč |
| Unit Price without VAT: | 18,35000 Kč |
|---|---|
| Unit Price with VAT: | 22,20350 Kč |




