Similar
Similar

AXF6J2012 | |
|---|---|
DigiKey Part Number | 255-AXF6J2012TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXF6J2012 |
Description | R35 HEADER, 20 PIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 20 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF6D2012 | Panasonic Industry | 0 | AXF6D2012-ND | 10,27759 Kč | Similar |
| AXG220144 | Panasonic Industry | 0 | AXG220144-ND | 0,00000 Kč | Similar |
| BM28B0.6-20DP/2-0.35V(51) | Hirose Electric Co Ltd | 15 580 | 26-BM28B0.6-20DP/2-0.35V(51)CT-ND | 17,94000 Kč | Similar |
| BM28B0.6-20DP/2-0.35V(53) | Hirose Electric Co Ltd | 4 972 | H125590CT-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 16,37991 Kč | 245 698,65 Kč |
| Unit Price without VAT: | 16,37991 Kč |
|---|---|
| Unit Price with VAT: | 19,81969 Kč |





