
BM28B0.6-20DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-20DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-20DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-20DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-20DP/2-0.35V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-20DP/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 8,87840 Kč | 177 568,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 14,56400 Kč | 145,64 Kč |
| 25 | 13,42400 Kč | 335,60 Kč |
| 50 | 12,62100 Kč | 631,05 Kč |
| 100 | 11,86770 Kč | 1 186,77 Kč |
| 250 | 10,94144 Kč | 2 735,36 Kč |
| 500 | 10,28856 Kč | 5 144,28 Kč |
| 1 000 | 9,67541 Kč | 9 675,41 Kč |
| 2 500 | 8,92078 Kč | 22 301,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 Kč | 19,56 Kč |
| 10 | 16,47800 Kč | 164,78 Kč |
| 25 | 15,80440 Kč | 395,11 Kč |
| 50 | 15,46720 Kč | 773,36 Kč |
| 100 | 14,79310 Kč | 1 479,31 Kč |
| 250 | 13,44900 Kč | 3 362,25 Kč |
| 500 | 12,10410 Kč | 6 052,05 Kč |
| 1 000 | 10,75920 Kč | 10 759,20 Kč |
| 2 500 | 9,75052 Kč | 24 376,30 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |







