Similar
Similar

AXG216144 | |
|---|---|
DigiKey Part Number | AXG216144-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG216144 |
Description | CONN HDR 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Panasonic Electric Works | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.018" (0.46mm) |
Number of Positions 16 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXE816124 | Panasonic Industry | 0 | AXE816124-ND | 10,59877 Kč | MFR Recommended |
| AXF6D1612 | Panasonic Industry | 0 | AXF6D1612-ND | 10,27759 Kč | Similar |
| AXF6J1612 | Panasonic Industry | 0 | 255-AXF6J1612TR-ND | 16,05874 Kč | Similar |
| BM28B0.6-16DP/2-0.35V(51) | Hirose Electric Co Ltd | 11 300 | 26-BM28B0.6-16DP/2-0.35V(51)CT-ND | 16,89000 Kč | Similar |
| BM28B0.6-16DP/2-0.35V(53) | Hirose Electric Co Ltd | 30 | H125589CT-ND | 21,06000 Kč | Similar |






