
BM28B0.6-16DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125589TR-ND - Tape & Reel (TR) H125589CT-ND - Cut Tape (CT) H125589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-16DP/2-0.35V(53) |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-16DP/2-0.35V(53) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,04000 Kč | 21,04 Kč |
| 10 | 17,78900 Kč | 177,89 Kč |
| 25 | 16,67240 Kč | 416,81 Kč |
| 50 | 15,87660 Kč | 793,83 Kč |
| 100 | 15,11630 Kč | 1 511,63 Kč |
| 250 | 14,16856 Kč | 3 542,14 Kč |
| 500 | 13,49200 Kč | 6 746,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,84774 Kč | 12 847,74 Kč |
| 2 000 | 12,23450 Kč | 24 469,00 Kč |
| 3 000 | 11,88956 Kč | 35 668,68 Kč |
| 5 000 | 11,46887 Kč | 57 344,35 Kč |
| 7 000 | 11,19996 Kč | 78 399,72 Kč |
| 10 000 | 10,92190 Kč | 109 219,00 Kč |
| Unit Price without VAT: | 21,04000 Kč |
|---|---|
| Unit Price with VAT: | 25,45840 Kč |








