
BM28B0.6-16DP/2-0.35V(51) | |
|---|---|
DigiKey Part Number | 26-BM28B0.6-16DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-16DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-16DP/2-0.35V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-16DP/2-0.35V(51) |
Description | CONN HDR 16POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-16DP/2-0.35V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 16 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 8,46772 Kč | 169 354,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 14,48200 Kč | 144,82 Kč |
| 25 | 13,57320 Kč | 339,33 Kč |
| 50 | 12,92480 Kč | 646,24 Kč |
| 100 | 12,30790 Kč | 1 230,79 Kč |
| 250 | 11,53540 Kč | 2 883,85 Kč |
| 500 | 10,98432 Kč | 5 492,16 Kč |
| 1 000 | 10,45975 Kč | 10 459,75 Kč |
| 2 500 | 9,80492 Kč | 24 512,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,61900 Kč | 156,19 Kč |
| 25 | 14,98760 Kč | 374,69 Kč |
| 50 | 14,66760 Kč | 733,38 Kč |
| 100 | 14,03190 Kč | 1 403,19 Kč |
| 250 | 12,75632 Kč | 3 189,08 Kč |
| 500 | 11,48068 Kč | 5 740,34 Kč |
| 1 000 | 10,20504 Kč | 10 205,04 Kč |
| 2 500 | 9,24836 Kč | 23 120,90 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


