
AXG130144A | |
|---|---|
DigiKey Part Number | 255-5140-ND |
Manufacturer | |
Manufacturer Product Number | AXG130144A |
Description | CONN SOCKET 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Socket, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG130144A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Connector Type | Socket, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 57,91200 Kč | 579,12 Kč |
| 25 | 54,27560 Kč | 1 356,89 Kč |
| 50 | 51,68440 Kč | 2 584,22 Kč |
| 100 | 49,21510 Kč | 4 921,51 Kč |
| 250 | 46,13344 Kč | 11 533,36 Kč |
| 500 | 43,93160 Kč | 21 965,80 Kč |
| 1 000 | 41,83558 Kč | 41 835,58 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |


