AXF5J3012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 2,65183 Kč
Datasheet
30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5J3012

DigiKey Part Number
255-AXF5J3012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF5J3012
Description
R35 SOCKET, 30 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
30
Height Above Board
0.023" (0.59mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXG130144Panasonic Industry0AXG130144-ND0,00000 KčSimilar
AXG730044Panasonic Industry0AXG730044-ND2,65183 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00013,48934 Kč202 340,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,48934 Kč
Unit Price with VAT:16,32210 Kč