30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5J3012A

DigiKey Part Number
255-AXF5J3012A-ND
Manufacturer
Manufacturer Product Number
AXF5J3012A
Description
R35 SOCKET, 30 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
0.6mm
Number of Positions
30
Height Above Board
0.023" (0.59mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXG130144APanasonic Industry1 076255-5140-ND2,84000 KčSimilar
In-Stock: 416
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1024,63000 Kč246,30 Kč
2523,08280 Kč577,07 Kč
5021,97760 Kč1 098,88 Kč
10020,92640 Kč2 092,64 Kč
25019,61420 Kč4 903,55 Kč
50018,67736 Kč9 338,68 Kč
1 00017,78557 Kč17 785,57 Kč
2 50016,67239 Kč41 680,97 Kč
Manufacturers Standard Package
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč