AXF6J4012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 18,62813 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 11 121
Unit Price: 23,57000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1 077
Unit Price: 30,24000 Kč
Datasheet
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6J4012

DigiKey Part Number
255-AXF6J4012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF6J4012
Description
R35 HEADER, 40 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
40
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF6B4012Panasonic Industry0255-AXF6B4012TR-ND0,00000 KčSimilar
AXF6D4012Panasonic Industry0AXF6D4012-ND18,62813 KčSimilar
AXG240144Panasonic Industry0AXG240144-ND0,00000 KčSimilar
BM28B0.6-40DP/2-0.35V(51)Hirose Electric Co Ltd11 12126-BM28B0.6-40DP/2-0.35V(51)CT-ND23,57000 KčSimilar
BM28B0.6-40DP/2-0.35V(53)Hirose Electric Co Ltd1 077H125594CT-ND30,24000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00019,91283 Kč298 692,45 Kč
Manufacturers Standard Package
Unit Price without VAT:19,91283 Kč
Unit Price with VAT:24,09452 Kč