
| BM28B0.6-40DP/2-0.35V(51) | |
|---|---|
| DigiKey Part Number | 26-BM28B0.6-40DP/2-0.35V(51)TR-ND - Tape & Reel (TR) 26-BM28B0.6-40DP/2-0.35V(51)CT-ND - Cut Tape (CT) 26-BM28B0.6-40DP/2-0.35V(51)DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BM28B0.6-40DP/2-0.35V(51) | 
| Description | CONN HDR 40POS SMD GOLD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BM28B0.6-40DP/2-0.35V(51) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | Header, Outer Shroud Contacts | |
| Number of Positions | 40 | |
| Pitch | 0.014" (0.35mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Solder Retention | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 1.97µin (0.050µm) | |
| Mated Stacking Heights | 0.6mm | |
| Height Above Board | 0.018" (0.46mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 23,51000 Kč | 23,51 Kč | 
| 10 | 19,89100 Kč | 198,91 Kč | 
| 25 | 18,65040 Kč | 466,26 Kč | 
| 50 | 17,75580 Kč | 887,79 Kč | 
| 100 | 16,90490 Kč | 1 690,49 Kč | 
| 250 | 15,84584 Kč | 3 961,46 Kč | 
| 500 | 15,08892 Kč | 7 544,46 Kč | 
| 1 000 | 14,36842 Kč | 14 368,42 Kč | 
| 2 500 | 13,68827 Kč | 34 220,67 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 000 | 11,63252 Kč | 232 650,40 Kč | 
| Unit Price without VAT: | 23,51000 Kč | 
|---|---|
| Unit Price with VAT: | 28,44710 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic