



BM28B0.6-40DP/2-0.35V(53) | |
|---|---|
DigiKey Part Number | H125594TR-ND - Tape & Reel (TR) H125594CT-ND - Cut Tape (CT) H125594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM28B0.6-40DP/2-0.35V(53) |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM28B0.6-40DP/2-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 1.97µin (0.050µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 40 | Height Above Board 0.018" (0.46mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,48991 Kč | 22 489,91 Kč |
| 2 000 | 21,41681 Kč | 42 833,62 Kč |
| 3 000 | 20,81329 Kč | 62 439,87 Kč |
| 5 000 | 20,07707 Kč | 100 385,35 Kč |
| 7 000 | 19,60643 Kč | 137 245,01 Kč |
| 10 000 | 19,11981 Kč | 191 198,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,39400 Kč | 263,94 Kč |
| 25 | 24,73560 Kč | 618,39 Kč |
| 50 | 23,55560 Kč | 1 177,78 Kč |
| 100 | 22,43010 Kč | 2 243,01 Kč |
| 250 | 21,02404 Kč | 5 256,01 Kč |
| 500 | 20,02034 Kč | 10 010,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 25,29000 Kč | 632,25 Kč |
| 50 | 24,72720 Kč | 1 236,36 Kč |
| 100 | 23,60390 Kč | 2 360,39 Kč |
| 250 | 21,35664 Kč | 5 339,16 Kč |
| 500 | 19,67050 Kč | 9 835,25 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |




