AXE240124 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1 560
Unit Price: 35,28000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 4 581
Unit Price: 32,13000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 698
Unit Price: 34,02000 Kč
Datasheet
Image for AXE240124 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXE240124

DigiKey Part Number
AXE240124-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXE240124
Description
CONN HDR 40POS SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.8mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.026" (0.65mm)
Number of Positions
40
Base Product Number
Pitch
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXE640124Panasonic Industry1 560255-AXE640124CT-ND35,28000 KčSimilar
BM20B(0.8)-40DP-0.4V(51)Hirose Electric Co Ltd4 58126-BM20B(0.8)-40DP-0.4V(51)CT-ND32,13000 KčSimilar
BM20B(0.8)-40DP-0.4V(53)Hirose Electric Co Ltd698H122172CT-ND34,02000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00063,05699 Kč630 569,90 Kč
Manufacturers Standard Package
Unit Price without VAT:63,05699 Kč
Unit Price with VAT:76,29896 Kč