Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQZ205

DigiKey Part Number
255-1570-ND
Manufacturer
Manufacturer Product Number
AQZ205
Description
SSR RELAY SPST-NO 2A 0-100V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
EDA/CAD Models
AQZ205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.16VDC
Voltage - Load
0 V ~ 100 V
Load Current
2 A
On-State Resistance (Max)
340 mOhms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SIL
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 827
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1204,94000 Kč204,94 Kč
10182,64100 Kč1 826,41 Kč
25174,41760 Kč4 360,44 Kč
50168,43760 Kč8 421,88 Kč
100162,65470 Kč16 265,47 Kč
250155,31128 Kč38 827,82 Kč
500149,97234 Kč74 986,17 Kč
1 000144,81418 Kč144 814,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:204,94000 Kč
Unit Price with VAT:247,97740 Kč