Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQZ104

DigiKey Part Number
255-3395-ND
Manufacturer
Manufacturer Product Number
AQZ104
Description
SSR RELAY SPST-NO 700MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
1.16VDC
Voltage - Load
0 V ~ 400 V
Load Current
700 mA
On-State Resistance (Max)
1.6 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SIL
Approval Agency
UR, VDE
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1210,82000 Kč210,82 Kč
10187,74300 Kč1 877,43 Kč
25179,28080 Kč4 482,02 Kč
50173,13280 Kč8 656,64 Kč
100167,18820 Kč16 718,82 Kč
250159,63940 Kč39 909,85 Kč
500154,15178 Kč77 075,89 Kč
1 000148,84978 Kč148 849,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:210,82000 Kč
Unit Price with VAT:255,09220 Kč