



AQY412SZ | |
|---|---|
DigiKey Part Number | 255-AQY412SZTR-ND - Tape & Reel (TR) 255-AQY412SZCT-ND - Cut Tape (CT) 255-AQY412SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY412SZ |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AQY412SZ Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Series | On-State Resistance (Max) 2.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY412S | Panasonic Industry | 1 297 | 255-2697-ND | 108,87000 Kč | Parametric Equivalent |
| AQY412SX | Panasonic Industry | 6 145 | 255-6088-1-ND | 108,03000 Kč | Parametric Equivalent |
| TLP4176A(F | Toshiba Semiconductor and Storage | 348 | 264-TLP4176A(F-ND | 52,76000 Kč | Parametric Equivalent |
| TLP4176A(TP,F | Toshiba Semiconductor and Storage | 2 023 | 264-TLP4176A(TP,FCT-ND | 52,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,24000 Kč | 108,24 Kč |
| 10 | 96,35200 Kč | 963,52 Kč |
| 25 | 92,00600 Kč | 2 300,15 Kč |
| 50 | 88,85700 Kč | 4 442,85 Kč |
| 100 | 85,81000 Kč | 8 581,00 Kč |
| 250 | 81,93876 Kč | 20 484,69 Kč |
| 500 | 79,12452 Kč | 39 562,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,40496 Kč | 76 404,96 Kč |
| 2 000 | 73,77717 Kč | 147 554,34 Kč |
| Unit Price without VAT: | 108,24000 Kč |
|---|---|
| Unit Price with VAT: | 130,97040 Kč |


