
TLP4176A(F | |
|---|---|
DigiKey Part Number | 264-TLP4176A(F-ND |
Manufacturer | |
Manufacturer Product Number | TLP4176A(F |
Description | SSR RELAY SPST-NC 500MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 500 mA |
Packaging Tube | On-State Resistance (Max) 2.5 Ohms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 105°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SOP |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.15VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,76000 Kč | 52,76 Kč |
| 10 | 38,16600 Kč | 381,66 Kč |
| 100 | 29,38750 Kč | 2 938,75 Kč |
| 500 | 25,52338 Kč | 12 761,69 Kč |
| 1 000 | 24,26412 Kč | 24 264,12 Kč |
| 2 000 | 23,19758 Kč | 46 395,16 Kč |
| 5 000 | 22,03534 Kč | 110 176,70 Kč |
| Unit Price without VAT: | 52,76000 Kč |
|---|---|
| Unit Price with VAT: | 63,83960 Kč |


