Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY412S

DigiKey Part Number
255-2697-ND
Manufacturer
Manufacturer Product Number
AQY412S
Description
SSR RELAY SPST-NC 500MA 0-60V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 4-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
AQY412S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 60 V
Mfr
Load Current
500 mA
Series
On-State Resistance (Max)
2.5 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 297
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1108,87000 Kč108,87 Kč
1096,91600 Kč969,16 Kč
2592,54840 Kč2 313,71 Kč
5089,37840 Kč4 468,92 Kč
10086,31470 Kč8 631,47 Kč
30081,66527 Kč24 499,58 Kč
50079,58876 Kč39 794,38 Kč
1 00076,85314 Kč76 853,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:108,87000 Kč
Unit Price with VAT:131,73270 Kč