Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY2C1R3PX

DigiKey Part Number
255-AQY2C1R3PXTR-ND - Tape & Reel (TR)
255-AQY2C1R3PXCT-ND - Cut Tape (CT)
255-AQY2C1R3PXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY2C1R3PX
Description
SSR RELAY SPST-NO 100MA 0-40V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
2.2VDC
Voltage - Load
0 V ~ 40 V
Load Current
100 mA
On-State Resistance (Max)
15 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-TSON (1.95x1.8)
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 919
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1326,94000 Kč326,94 Kč
10291,15800 Kč2 911,58 Kč
25278,03880 Kč6 950,97 Kč
50268,49720 Kč13 424,86 Kč
100259,27910 Kč25 927,91 Kč
250247,56476 Kč61 891,19 Kč
500239,05090 Kč119 525,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500216,65658 Kč758 298,03 Kč
Manufacturers Standard Package
Unit Price without VAT:326,94000 Kč
Unit Price with VAT:395,59740 Kč