
CD74ACT540M96 | |
|---|---|
DigiKey Part Number | 296-31555-2-ND - Tape & Reel (TR) 296-31555-1-ND - Cut Tape (CT) 296-31555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT540M96 |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT540M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 25 | 15,95840 Kč | 398,96 Kč |
| 100 | 14,09810 Kč | 1 409,81 Kč |
| 250 | 13,21280 Kč | 3 303,20 Kč |
| 500 | 12,78652 Kč | 6 393,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,87731 Kč | 23 754,62 Kč |
| 4 000 | 11,57956 Kč | 46 318,24 Kč |
| 6 000 | 11,43040 Kč | 68 582,40 Kč |
| 10 000 | 11,26518 Kč | 112 651,80 Kč |
| 14 000 | 11,16866 Kč | 156 361,24 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


