



AQY282EHA | |
|---|---|
DigiKey Part Number | AQY282EHA-ND |
Manufacturer | |
Manufacturer Product Number | AQY282EHA |
Description | SSR RELAY SPST-NO 500MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 500 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 25 | 32,35360 Kč | 808,84 Kč |
| 50 | 31,24920 Kč | 1 562,46 Kč |
| 100 | 30,17830 Kč | 3 017,83 Kč |
| 300 | 28,55587 Kč | 8 566,76 Kč |
| 500 | 27,83074 Kč | 13 915,37 Kč |
| 1 000 | 26,87534 Kč | 26 875,34 Kč |
| 5 000 | 24,77966 Kč | 123 898,30 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |









