
LMR1801G-LBTR | |
|---|---|
DigiKey Part Number | 846-LMR1801G-LBTR-ND - Tape & Reel (TR) 846-LMR1801G-LBTRCT-ND - Cut Tape (CT) 846-LMR1801G-LBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR1801G-LBTR |
Description | LMR SERIES, LOW NOISE CMOS OPERA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 890µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 6 MHz | Supplier Device Package 5-SSOP |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 32,68120 Kč | 817,03 Kč |
| 100 | 29,22920 Kč | 2 922,92 Kč |
| 250 | 27,58296 Kč | 6 895,74 Kč |
| 500 | 26,76154 Kč | 13 380,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,76595 Kč | 74 297,85 Kč |
| 6 000 | 24,27236 Kč | 145 634,16 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |




