



AQY280EHAX | |
|---|---|
DigiKey Part Number | 255-6078-2-ND - Tape & Reel (TR) 255-6078-1-ND - Cut Tape (CT) 255-6078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY280EHAX |
Description | SSR RELAY SPST-NO 130MA 0-350V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 130 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 32,14800 Kč | 321,48 Kč |
| 25 | 30,69080 Kč | 767,27 Kč |
| 50 | 29,64500 Kč | 1 482,25 Kč |
| 100 | 28,63080 Kč | 2 863,08 Kč |
| 250 | 27,34024 Kč | 6 835,06 Kč |
| 500 | 26,40288 Kč | 13 201,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,06273 Kč | 23 062,73 Kč |
| 2 000 | 22,27069 Kč | 44 541,38 Kč |
| 3 000 | 21,81986 Kč | 65 459,58 Kč |
| 5 000 | 21,26459 Kč | 106 322,95 Kč |
| 7 000 | 20,90645 Kč | 146 345,15 Kč |
| 10 000 | 20,53331 Kč | 205 333,10 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |






