Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA114ET-QVL

DigiKey Part Number
1727-PDTA114ET-QVLTR-ND - Tape & Reel (TR)
1727-PDTA114ET-QVLCT-ND - Cut Tape (CT)
1727-PDTA114ET-QVLDKR-ND
Manufacturer
Manufacturer Product Number
PDTA114ET-QVL
Description
TRANS PREBIAS PNP 50V TO236AB
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Frequency - Transition
180 MHz
Power - Max
250 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,70100 Kč17,01 Kč
1001,05200 Kč105,20 Kč
5000,75970 Kč379,85 Kč
1 0000,66459 Kč664,59 Kč
2 0000,58427 Kč1 168,54 Kč
5 0000,49694 Kč2 484,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,44270 Kč4 427,00 Kč
20 0000,39701 Kč7 940,20 Kč
30 0000,37369 Kč11 210,70 Kč
50 0000,34748 Kč17 374,00 Kč
70 0000,33193 Kč23 235,10 Kč
100 0000,31682 Kč31 682,00 Kč
Manufacturers Standard Package
1727-PDTA114ET-QVLDKR-ND
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,70100 Kč17,01 Kč
1001,05200 Kč105,20 Kč
5000,75970 Kč379,85 Kč
1 0000,66459 Kč664,59 Kč
2 0000,58427 Kč1 168,54 Kč
5 0000,49694 Kč2 484,70 Kč
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč