



AQY225R3TY | |
|---|---|
DigiKey Part Number | 255-5135-2-ND - Tape & Reel (TR) 255-5135-1-ND - Cut Tape (CT) 255-5135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY225R3TY |
Description | SSR RELAY SPST-NO 120MA 0-100V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 14 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,75000 Kč | 196,75 Kč |
| 10 | 175,33300 Kč | 1 753,33 Kč |
| 25 | 167,42960 Kč | 4 185,74 Kč |
| 50 | 161,68460 Kč | 8 084,23 Kč |
| 100 | 156,13690 Kč | 15 613,69 Kč |
| 250 | 149,08664 Kč | 37 271,66 Kč |
| 500 | 143,96228 Kč | 71 981,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 139,01096 Kč | 139 010,96 Kč |
| Unit Price without VAT: | 196,75000 Kč |
|---|---|
| Unit Price with VAT: | 238,06750 Kč |









