Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY221R6VY

DigiKey Part Number
255-3592-2-ND - Tape & Reel (TR)
255-3592-1-ND - Cut Tape (CT)
255-3592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY221R6VY
Description
SSR RELAY SPST-NO 1A 0-30V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 30 V
Mfr
Load Current
1 A
Series
On-State Resistance (Max)
350 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SSOP
Circuit
Approval Agency
BSI, cURus
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 975
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,21000 Kč161,21 Kč
10143,65300 Kč1 436,53 Kč
25137,18760 Kč3 429,69 Kč
50132,48240 Kč6 624,12 Kč
100127,93600 Kč12 793,60 Kč
250122,16152 Kč30 540,38 Kč
500117,96414 Kč58 982,07 Kč
1 000113,90774 Kč113 907,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500106,94533 Kč374 308,65 Kč
Manufacturers Standard Package
Unit Price without VAT:161,21000 Kč
Unit Price with VAT:195,06410 Kč