



AQY221N5TW | |
|---|---|
DigiKey Part Number | 255-5184-2-ND - Tape & Reel (TR) 255-5184-1-ND - Cut Tape (CT) 255-5184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N5TW |
Description | SSR RELAY SPST-NO 180MA 0-20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 20 V |
Series | Load Current 180 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 4.5 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-VSSOP |
Output Type AC, DC (RF) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,16000 Kč | 194,16 Kč |
| 10 | 172,97600 Kč | 1 729,76 Kč |
| 25 | 165,18400 Kč | 4 129,60 Kč |
| 50 | 159,51540 Kč | 7 975,77 Kč |
| 100 | 154,04080 Kč | 15 404,08 Kč |
| 250 | 147,08716 Kč | 36 771,79 Kč |
| 500 | 142,03138 Kč | 71 015,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 137,14619 Kč | 137 146,19 Kč |
| Unit Price without VAT: | 194,16000 Kč |
|---|---|
| Unit Price with VAT: | 234,93360 Kč |











