



9270-05-00TR | |
|---|---|
DigiKey Part Number | 306-1424-2-ND - Tape & Reel (TR) 306-1424-1-ND - Cut Tape (CT) 306-1424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9270-05-00TR |
Description | RELAY RF SPST-NO 500MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount |
Datasheet | Datasheet |
Category | Must Operate Voltage 2.5 VDC |
Manufacturer Coto Technology | Must Release Voltage 0.4 VDC |
Series | Operate Time 0.4 ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Release Time 0.1 ms |
Part Status Active | Features Magnetic Shield |
Coil Type Non Latching | Mounting Type Surface Mount |
Coil Current 50 mA | Termination Style Gull Wing |
Coil Voltage 5VDC | Operating Temperature -20°C ~ 125°C |
Contact Form SPST-NO (1 Form A) | Coil Resistance 100 Ohms |
Contact Rating (Current) 500 mA | Base Product Number |
Switching Voltage 200VAC, 200VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,13000 Kč | 242,13 Kč |
| 10 | 215,72900 Kč | 2 157,29 Kč |
| 25 | 206,01080 Kč | 5 150,27 Kč |
| 50 | 198,94480 Kč | 9 947,24 Kč |
| 100 | 192,11460 Kč | 19 211,46 Kč |
| 250 | 183,43912 Kč | 45 859,78 Kč |
| 500 | 177,13202 Kč | 88 566,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 171,03888 Kč | 171 038,88 Kč |
| Unit Price without VAT: | 242,13000 Kč |
|---|---|
| Unit Price with VAT: | 292,97730 Kč |







