



AQY221N3VY | |
|---|---|
DigiKey Part Number | 255-1982-2-ND - Tape & Reel (TR) 255-1982-1-ND - Cut Tape (CT) 255-1982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N3VY |
Description | SSR RELAY SPST-NO 150MA 0-25V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 25 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 7.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SSOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.14VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,50000 Kč | 114,50 Kč |
| 10 | 101,98300 Kč | 1 019,83 Kč |
| 25 | 97,39520 Kč | 2 434,88 Kč |
| 50 | 94,05420 Kč | 4 702,71 Kč |
| 100 | 90,82990 Kč | 9 082,99 Kč |
| 250 | 86,73136 Kč | 21 682,84 Kč |
| 500 | 83,75194 Kč | 41 875,97 Kč |
| 1 000 | 80,87325 Kč | 80 873,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 75,91640 Kč | 265 707,40 Kč |
| Unit Price without VAT: | 114,50000 Kč |
|---|---|
| Unit Price with VAT: | 138,54500 Kč |










