Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
AQY214EH
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQY212EH

DigiKey Part Number
255-2963-ND
Manufacturer
Manufacturer Product Number
AQY212EH
Description
SSR RELAY SPST-NO 550MA 0-60V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQY212EH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 60 V
Load Current
550 mA
On-State Resistance (Max)
2.5 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-DIP
Approval Agency
BSI, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 799
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
1036,43200 Kč364,32 Kč
2534,78960 Kč869,74 Kč
5033,60100 Kč1 680,05 Kč
10032,45240 Kč3 245,24 Kč
30030,70607 Kč9 211,82 Kč
50029,92634 Kč14 963,17 Kč
1 00028,89913 Kč28 899,13 Kč
5 00026,64529 Kč133 226,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč