Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar




AQW284EHAZ | |
|---|---|
DigiKey Part Number | AQW284EHAZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQW284EHAZ |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW214EHA | Panasonic Industry | 0 | 255-2952-ND | 70,13000 Kč | Parametric Equivalent |
| AQW214EHAX | Panasonic Industry | 2 004 | 255-AQW214EHAXCT-ND | 66,77000 Kč | Parametric Equivalent |
| AQW214EHAZ | Panasonic Industry | 891 | 255-6041-1-ND | 66,77000 Kč | Parametric Equivalent |
| AQW284EHA | Panasonic Industry | 40 | 255-6049-ND | 85,88000 Kč | Parametric Equivalent |
| AQW284EHAX | Panasonic Industry | 860 | 255-6050-1-ND | 62,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 51,63786 Kč | 51 637,86 Kč |
| Unit Price without VAT: | 51,63786 Kč |
|---|---|
| Unit Price with VAT: | 62,48181 Kč |





