



AQW284EHAX | |
|---|---|
DigiKey Part Number | 255-6050-2-ND - Tape & Reel (TR) 255-6050-1-ND - Cut Tape (CT) 255-6050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW284EHAX |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW214EHAX | Panasonic Industry | 2 004 | 255-AQW214EHAXCT-ND | 66,77000 Kč | Parametric Equivalent |
| AQW214EHAZ | Panasonic Industry | 891 | 255-6041-1-ND | 66,77000 Kč | Parametric Equivalent |
| AQW284EHA | Panasonic Industry | 40 | 255-6049-ND | 85,88000 Kč | Parametric Equivalent |
| PVT422S-TPBF | Infineon Technologies | 758 | 448-PVT422S-TPBFCT-ND | 208,72000 Kč | Similar |
| PVT422SPBF | Infineon Technologies | 1 068 | 448-PVT422SPBF-ND | 208,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,99000 Kč | 62,99 Kč |
| 10 | 56,12800 Kč | 561,28 Kč |
| 25 | 53,59520 Kč | 1 339,88 Kč |
| 50 | 51,76000 Kč | 2 588,00 Kč |
| 100 | 49,98570 Kč | 4 998,57 Kč |
| 250 | 47,73348 Kč | 11 933,37 Kč |
| 500 | 46,09480 Kč | 23 047,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 52,15441 Kč | 52 154,41 Kč |
| 2 000 | 50,36161 Kč | 100 723,22 Kč |
| 3 000 | 49,34103 Kč | 148 023,09 Kč |
| Unit Price without VAT: | 62,99000 Kč |
|---|---|
| Unit Price with VAT: | 76,21790 Kč |

